Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


ACT 1.8432MHz HC49/U 30 50 Hc-49/u Crystal

Order Code:  

90-0120

  Copy to clipboard
Brand: ACT  Copy to clipboard MPN: 1.8432MHZ HC49/U 30 50  Copy to clipboard
 Report an error

Discontinued

This 1.8432MHz quartz crystal resonator is of the standard HC49U type. The wire-ended component has a build-quality and specification that makes it ideal for use in industrial applications.
  • Frequency tolerance 30ppm
  • Excellent stability
  • Cropped lead
  • Excellent aging
  • Temperature range –20°C to +70°C
  • Parallel resonant type
Frequency 1.843MHz
Case Quartz crystal HC49 / U

Reviews


Be the first to submit a review