Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


RVFM Acrylic Fluorescent Sheet- Yellow, 500 x 500 x 3mm

Order Code:  

06-0601

  Copy to clipboard
Brand: RVFM  Copy to clipboard MPN: M801A020  Copy to clipboard
  • Country of Origin:
 Report an error

Discontinued

These Fluorescent coloured Acrylic Sheets can be used to create eye-catching models and displays.


  • Ideal for constructing eye-catching 3D sculpture, models and displays
  • Size 500 x 500mm
  • Thickness: 3mm
  • Colour: Yellow
Type Sheet
Colour Yellow
Size 500 x 500 x 3mm

Reviews


Be the first to submit a review