Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
Ideal Power AC1012A Compact 12V Sla Charger 10A

Ideal Power AC1012A Compact 12V Sla Charger 10A

Order Code:  

18-1466

  Copy to clipboard
Brand: Ideal Power  Copy to clipboard MPN: AC1012A Copy to clipboard
 Report an error

Discontinued

A compact multi-step 10A battery charger with an auto shutdown feature when the battery is fully charged. This metal bodied compact charger will charge lead acid batteries at a fast, normal and trickle rate. It is supplied with crocodile clip connectors for ease of use.


  • Max. output current 10A
  • Multi step charger set-up and auto shutdown (tri step)
  • Fast charge, normal charger, average charger
  • Voltage with auto sensor battery
  • Full charge with auto shut down
  • Output short circuit protection
  • Universal input voltage suitable for worldwide operation
  • Anti-reverse voltage protect device
  • Fast charge transferred into slow charge
  • Over load protection
  • LED status display
  • Suitable for lead acid battery
Battery Size SLA
Chemistry Lead acid
Nominal Voltage 14.6V
Output Current 10A
Type Lead acid charger

Reviews


Be the first to submit a review

Trustpilot