ABUS Surveillance Systems Add-on camera 620826

ABUS Brand: ABUS
The ABUS cameras are advanced security devices equipped with high-resolution imaging and wireless connectivity.
Description Image Product Buy Qty Pricing (Ex VAT) Depth Dim Focal length Height Max. viewing angle hor. IR range (max.) Transmitter dimensions Vertical viewing angle Width Type Frequency IP rating Operating Temperature Power supply Resolution (max.) Sensor size Sensor Type Signal standard Used at
ABUS PPDF17520 EasyLook RF-Add-on Camera 2304x1296p 2.4GHz Secure
ABUS PPDF17520 EasyLook RF-Add-on Camera 2304x1296p 2.4GHz Secure
Standard range
Order code: 01-0259
MPN: PPDF17520

11 in stock, despatched in 4 working days
1+ £137.09
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
161mm (W x H x D) 61 x 77 x 161 mm 4 mm 77mm 82° 15m 42° 61mm Add-on camera 2.4 GHz IP66 -10 °C - +50°C 230 V (via PSU), included 2304 x 1296 p 8.5 mm (1/3") CMOS RF Outdoors
ABUS PPDF17620 EasyLook Add-on Camera 2304x1296p 2.4GHz 4 Per Monitor
ABUS PPDF17620 EasyLook Add-on Camera 2304x1296p 2.4GHz 4 Per Monitor
Standard range
Order code: 01-0261
MPN: PPDF17620

10 in stock, despatched in 4 working days
1+ £164.86
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
4,1 mm 85° 210 x 120 x 160mm 45° Add-on camera 2.4 GHz IP66 -10 °C - +50°C 230 V (via PSU), included 2304 x 1296 p 8.5 mm (1/3") CMOS RF Outdoors


Trustpilot