Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


ABUS 52523-0 Special Lock 205/200 Black

Order Code:  

51-7705

  Copy to clipboard
Brand: ABUS  Copy to clipboard MPN: 52523-0  Copy to clipboard EAN-13: 4003318525230
  • Country of Origin: Taiwan
 Report an error

Discontinued

The ABUS 52523-0 Special Bike Lock 205/200 Black has been designed for additional security to secure accessories and is ideal for securing leisure or sports gear as well as objects. This lock has a 5mm strong steel cable and PVC-coating to prevent damage to the bicycle's paintwork. Meanwhile, thanks to the flexible and adjustable loops, the total length of 2m can be ideally used and adapted to different objects.


  • Semi-transparent silicone coating on lock body with "soft touch" properties for better grip
  • Automatic locking at insertion of locking bolt
  • Individually settable code
  • Cable locks stand out due to good flexibility and quite low weight
  • 5mm/200cm
  • 230g weight
  • Type Security
    Material Steel / PVC
    Size 2m

    Reviews


    Be the first to submit a review