Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


RVFM ABMT-801-RC Audio Transducer Surface Mount 5x5mm

Order Code:  

35-0287

  Copy to clipboard
Brand: RVFM  Copy to clipboard MPN: ABMT-801-RC  Copy to clipboard
 Report an error

Discontinued

A surface mount audio transducer in a 5.5 x 5mm package. Suitable for a wide range of applications such as: toys, hand held devices, indicator panels, etc.


  • PCB mounting
  • High sound output
Type Piezo
Sound Output 78dB
Frequency 4kHz
Size 5 x 5mm

Reviews


Be the first to submit a review