Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

ABB F 202 AC-25/0,03 25A 2/P RCCB 30mA

ABB F 202 AC-25/0,03 25A 2/P RCCB 30mA

Order Code:  

28-3892

  Copy to clipboard
Brand: ABB  Copy to clipboard MPN: F 202 AC-25/0,03  Copy to clipboard EAN-13: 8012542780007
 Report an error

Discontinued

A 2-pole RCCB from the ABB F200 series. The 25A 30mA RCCB will assure protection to people and installations against a current fault to earth. The RCCB will trip when ground faults are detected in excess of the trip rating of the device.

The RCCB is only sensitive to current leakage to earth. It must be used in series with an MCB or fuse which protects it from the potentially damaging thermal and dynamic stresses of any overcurrents. Applications include: residential, commercial, industrial.


  • Number of Poles: 2
  • Operating Characteristic: Instantaneous
  • Power Loss: Per Pole 1W
  • Product Name: Residual Current Device
  • Rated Voltage (Ur): 230/400V
  • Standards: IEC EN 61008Type of Residual Current: AC type
  • Supplied with a residual current rating of 30mA
  • Supplied with a current rating of 25A
  • ABB Type: F 202 AC-25/0,03
  • Product ID: 2CSF202001R1250
Number of Poles 2
Power Rating N/A
Current Rating 25A
Voltage Rating 230 to 400V
Type RCCB

Reviews


Be the first to submit a review