Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


ABB 1SNK905304R0000 4 Pole Jumper Bar 5mm Pitch

Order Code:  

28-3649

  Copy to clipboard
Brand: ABB  Copy to clipboard MPN: 1SNK905304R0000  Copy to clipboard
 Report an error

Discontinued

Facilitate and secure your jumper bar assembly process with these jumper bars. They are screwless mounting, with pre-cut poles for various configurations. All jumper bars are insulated with positive locking.


  • Product type: JB5-4
  • Description: 4 Pole Jumper Bar
  • Pitch: 5mm
  • Colour: Orange
  • Manufacturer's part: 1SNK905304R0000
Type Shorting link
Colour Orange
Connection Type Push-in
Current Rating N/A
Pitch 5mm
Voltage Rating N/A
Wire Size N/A

Reviews


Be the first to submit a review