Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

ABB 1SNK508410R0000 5x20mm 5x25mm Fuse Terminal, Grey

ABB 1SNK508410R0000 5x20mm 5x25mm Fuse Terminal, Grey

Order Code:  

28-3595

  Copy to clipboard
Brand: ABB  Copy to clipboard MPN: 1SNK508410R0000  Copy to clipboard
 Report an error

Discontinued

Protect your circuit with 5x25 and 5x20 fuse terminal blocks, compliant with IEC 60947-7-3 standard (fuse not supplied with the terminal blocks).


  • Extended Product Type: ZS4-SF1
  • Description: 4mm² 5x20mm / 5x25mm Fuse Terminal
  • Colour: Grey / Dark Grey
  • Manufacturer's part: 1SNK508410R0000
Type Fused terminal
Colour Grey / dark grey
Connection Type Screw clamp
Current Rating N/A
Pitch N/A
Voltage Rating N/A
Wire Size 4mm²

Reviews


Be the first to submit a review