Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


ABB 1SNK505020R0000 4mm² Feed Through Terminal, Blue

Order Code:  

28-3527

  Copy to clipboard
Brand: ABB  Copy to clipboard MPN: 1SNK505020R0000  Copy to clipboard EAN-13: 3472595050208
 Report an error

Discontinued

Save space by connecting conductors up to 4mm² (CB certified) 12AWG in just 5.2mm (0.205 inch) spacing.


  • Insulating material: Polyamide
  • CTI: 600V
  • Flammability: UL94 VO
  • Colour combinations: 12F3
  • Needle flame test C: 60615-11-5 compliant
  • Colour: Blue
  • Type: ZS4-BL
  • Manufacturer's code: 1SNK505020R0000
Type Feed through, single
Colour Blue
Connection Type Screw clamp
Current Rating N/A
Pitch 5.2mm
Voltage Rating N/A
Wire Size 4mm²

Reviews


Be the first to submit a review