Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Aavid Thermalloy KM50-1 Heat Sink for TO218 and TO220 4.8°C/W Clip or Bolt On

Order Code:  

36-0270

  Copy to clipboard
Brand: Aavid Thermalloy  Copy to clipboard MPN: KM50-1  Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £8.38
25+ £7.60
100+ £7.11

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
11 in Stock, despatched same dayAdditional quantity lead time 14 days

An extruded clip or bolt-on heat sink suitable for use with TO-218 or TO-220 type components.


  • Thermal resistance 4.8°C/W
  • Vertical mounting
  • Black anodised finish
  • Dimensions 50 x 45 x 30mm
Type Clip or bolt-on heatsink
Thermal Conductivity 4.8°C/W
For Use With TO-218, TO-220
Dimensions 50 x 45 x 30mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review