Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Aavid Thermalloy HF20 Heat Sink for TO220 13.1°C/W Push in Type

Order Code:  

36-0274

  Copy to clipboard
Brand: Aavid Thermalloy  Copy to clipboard MPN: HF20  Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £3.39

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
34 in Stock, despatched same dayAdditional quantity lead time 14 days

An extruded push-in type heat sink with integral spring clip and solderable tabs. Suitable for use with TO-220 and TO-220 single gauge type components.


  • Thermal resistance 13.1°C/W
  • Vertical mounting
  • Black anodised finish
  • Dimensions 28 x 20 x 20mm
Type Clip-on heatsink
Thermal Conductivity 13.1°C/W
For Use With TO-220
Dimensions 28 x 20 x 20mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review