Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Aavid Thermalloy ML97/38WPINS Extruded Aluminium Heat Sink TO220 TO218 5°C/W

Order Code:  

36-0315

  Copy to clipboard
Brand: Aavid Thermalloy  Copy to clipboard MPN: ML97/38WPINS  Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £2.05
20+ £1.75
100+ £1.46

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
1,100 in Stock, despatched same dayAdditional quantity lead time 7 weeks

This heatsink is an extruded component that has large radial fins and solderable pins.


  • Designed for use with TO-220 and TO-218 packages
  • Black anodised finish
Type Bolt-on heatsink
Thermal Conductivity 5°C/W
For Use With TO-220, TO-218
Dimensions 42 x 38 x 25mm

To use this facility please Sign In.

Sign In

Reviews


Board Mounted Heat Sink

Reviewed by: John Smith - 21 January 2014
A great heat sink. I use a lot of these to mount TDA2050 power amplifier chips. The only complaint I have is the fixed mounting pins that I need to remove so that I can screw them to the board the other way up to what is intended, but the pins do pull out.