Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Aavid Thermalloy BW50-2 Heat Sink for TO218, TO247 and TO220 5.9°C/W Clip

Order Code:  

36-0271

  Copy to clipboard
Brand: Aavid Thermalloy  Copy to clipboard MPN: BW50-2  Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £5.15
25+ £4.64
100+ £3.61

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
8 in Stock, despatched same dayAdditional quantity lead time 14 days

A compact, extruded clip-on heat sink suitable for use with TO-218 or TO-247 type components.


  • Thermal resistance 5.9°C/W
  • Black anodised finish
  • Dimensions 50 x 35 x 25.4mm
Type Clip-on heatsink
Thermal Conductivity 5.9°C/W
For Use With TO-218, TO-247
Dimensions 50 x 35 x 25.4mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review