Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Aavid Thermalloy 6398B Heat Sink for TO218 and TO220 4.4°C/W Bolt On Type

Order Code:  

36-0275

  Copy to clipboard
Brand: Aavid Thermalloy  Copy to clipboard MPN: 6398B  Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £2.76
25+ £2.58
100+ £2.27

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
18 in Stock, despatched same dayAdditional quantity lead time 14 days

A high power extruded bolt-on heat sink with large radial fins and straight pins. Suitable for use with TO-218 and TO-220 type components.


  • Thermal resistance 4.4°C/W
  • Vertical mounting
  • Black anodised finish
  • Dimensions 38.1 x 41.91 x 25.4mm
Type Bolt-on heatsink
Thermal Conductivity 4.4°C/W
For Use With TO-218, TO-220
Dimensions 38.1 x 41.91 x 25.4mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review