Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


UniStrand 3714 Red 2.5mm Silicone Rubber Test Lead Wire 5m Pack

Order Code:  

01-8038

  Copy to clipboard
Brand: UniStrand  Copy to clipboard MPN: 3714  Copy to clipboard
 Report an error

Discontinued

Silicone rubber jacketed test lead wire of 2.5mm²; CSA in a choice of colours.


  • Available in red
  • Rated to 300/500V
  • Current rating 26A
  • Copper conductor
  • Supplied in packs of 5m
Type Silicone rubber test lead
Colour Red
Cable Diameter 3.9mm
Conductor Stranding 462x0.08
Length 5m
Current Rating 26A
Voltage Rating 500V

Reviews


Excellent .

Reviewed by: Gordon Reason - 12 October 2018
Good thick insulation , and very strong and flexible . Should be long lasting , and safe for measuring higher level voltages .

Very high quality flexible cable

Reviewed by: John O'Connor - 24 November 2017
Excellent cable for flexible test leads. Very flexible, high current capacity. Ideal for making up pluggable laboratory test leads using 4mm banana plugs. Easy to strip the thick very flexible insulation. Easy to solder.