This site uses cookies to deliver our services and provide a basic level of website functionality. The four different types of cookies are: Strictly Necessary cookies, Functionality cookies, Performance cookies and Advertising cookies. By checking the box and clicking the button below, you are informing Rapid Electronics Ltd that you agree to the use of these cookies as detailed in our Privacy Policy.

Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

Status SEM1633 PT100 and Potentiometer Dual Alarm Relay Trip Amplifier

Order Code:  

65-1528

Brand: Status Instruments MPN: SEM1633
 Report an error
Qty Unit Price (Ex VAT)
1+ £126.42
5+ £104.86

Get a quote for large quantities here

Units
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
4 in Stock, despatched same dayAdditional quantity lead time 14 days

This unit accepts inputs from industry standard RTDs, resistances and slide wire sensors, and provides an accurate alarm/switching function output. The relay outputs are independently configured for action, set point and dead band, with six actions provided, normal high/low/deviation and inverted high/low/deviation. A USB port is provided to enable simple connection to a PC which will hold the free software that is used to configure the unit.


  • USB Port for quick and simple configuration
  • High efficiency SMPS is fitted as standard
  • Relay rating 1A 250V AC / 30V DC
  • 10 to 32V AC / 10 to 48V DC SMPS
  • Filter, user linearisation functions
  • USB programmable
  • DIN Rail enclosure

Input
Input typeRTD, resistance, slide wire
Maximum range0 to 10,000Ω, 0 to 100% slide Wire, 1 to 100kΩ pot
Standard RTDPT100, PT500, PT1000, Cu100, Cu1000
Ni100, Ni120, Ni1000, Cu53, library
Update time300ms
Warm up time1 minute
Relay 1 and 2
Contact configuration1 Form C
Contact rating1A 250V AC 30V DC
Galvanic isolation3750V AC
General
Power supply range10 to 48 V DC / 10 to 32V AC
Power1W
Termination2.5mm Screw terminals
Operating temperature range-20°C to +70°C
Dimensions90 x 56.4 x 17.5mm

To use this facility please Sign In. Alternatively use our Quotation page.

Sign In

Questions


Be the first to ask a question

Reviews


Be the first to submit a review