PVC sheathed copper coated aluminium cable gives maximum power transfer yet remains flexible. Resistant to oil, grease and most acids. Insulated and oversized clamps with strong return springs help reduce the heating effect of power transfer. Supplied in reusable nylon bag with operating guidelines.
Model No BC2535 Cable Section: 25mm² Capacity: 350A Length: 3.5m Nett Weight: 2.12Kg
Type
Booster cables
Capacity
350A
Length
3.5m
Cable Section
25mm²
Lifetime Warranty
No
Order Code: {{product.ProductCode}}
Your Ref: {{product.CustomerCode}}
MPN: {{product.ManuPartNo}}
{{attribute.Name}} : {{decodeHtml(attribute.Value)}}
ROHS : Compliant
ROHS : Exempt
ROHS : Non Compliant
Available for re-reeling
Re-reel (additional charge applies)
Unfortunately re-reeling is not available at the present time for this item as the required quantity is greater than the available stock.
Re-reeling orders placed after 16:30 will be processed the next working day.
Unfortunately re-reeling is not available at the present time for this item.
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
This product will not be replenished, however, you may buy the remaining stock.
Order in multiples of {{product.InMultiple < product.MinSalesQty ? product.InMultiple : product.MinSalesQty}}
Order in multiples of {{product.InMultiple < product.MinSalesQty ? product.InMultiple : product.MinSalesQty}}
Quantities over {{ product.ReReel.MaxReelSize }} will be supplied on multiple reels.
To use this facility please Sign In.
Sign In