Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166  

RVFM 32-500-2414 EVA Bench Mat 1200 x 600mm

Order Code:


Brand: RVFM MPN: 32-500-2414
 Report an error
Qty Ex Vat**
1+ £21.57
5+ £19.03
10+ £17.69

Get a quote for large quantities here

**Price per unit
23 In Stock
Same day despatch

This EVA Bench Mat is made from high quality conductive EVA material which helps protect against and conducts static charges.

  • Size 1200 x 600mm
  • 10mm stud in the two corners of a short side
  • Excellent lay flat properties
  • Non-slip finish with surface resistivity = 105Ω/m²
  • Thickness 1.5mm

MaterialConductive EVA with black carbon fibres
Vicat softening point55°C
Max. temperature for use50°C
Resistance to ground<105Ω
Surface resistance<105Ω
Compliant toIEC 61340-5-1

15 November 2016 Question by: Thomas | Product code: 87-2952
Q. greetings. I have some questions before I buy please. 1- what is the long of the grounding cord. 2- what is the shipping weight. thank you so much.
A. Hi Thomas, thank you for your question. This is the mat only it uses a 10mm stud for the earthing cord like 87-1480 and weighs approximately 1.02kg.

20 May 2014 Question by: Chris Thompson | Product code: 87-2952
Q. What is the size of the grounding cord stud? 4mm or 10mm?
A. Hi Chris. Thank you for your question. The grounding cord stud is 10mm on the mat.

31 January 2014 Question by: GHO | Product code: 87-2952
Q. Good afternoon, Can yuo please tell me how this Mat is actually earthed ? Regards, Olan.
A. Hi GHO. Thank you for your question. This anti-static bench mat has studs for attaching the grounding cords. These are similar to the ones used with anti-static wrist bands.