Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166  

Q-Max Circular Sheet Metal Punches

<p>Hand-operated sheet metal punches, providing the easiest and quickest way of punching holes in sheet metal up to 16 gauge mild steel.</p>
  • Punching operation is performed by simply assembling the punch into a pilot hole and tightening with an allen key
  • Punches can be used anywhere – no electrical or compressed air supply is required
  • Ideal for cutting holes for switches, chassis sockets, electrical boxes, panel meters, pipework, large cables/looms, etc.
  • Suitable allen keys are available separately, please see Technical Specification
  • Optional thrust races (bearings) are recommended for use with the larger sizes (above 31mm/1in) to reduce the operating torque
KeySizeFits punches
MT5mm AF10mm
MA6mm AF12.5, 15, & 16mm
MB8mm AF20, 22.5, 25 & 27.5mm
MC10mm AF32.5, 35, 40 & 50mm


03 August 2015 Question by: Bill Hodges | Product code: 86-5321
Q. Hi. Is this the 3 point punch or the older 2 point punch?
A. Hi Bill, thank you for your question. This is a 2 point sheet metal hole punch.


04 September 2013 Question by: Bill Parr | Product code: 86-5347
Q. Hi I need to make two size holes 16mm and 20mm which QMax should I order
A. Hi Bill. Thank you for your question. The 16 and 20mm would be the most suited for this application: 85-5306 and 86-5310.