This site uses cookies to deliver our services and provide a basic level of website functionality. The four different types of cookies are: Strictly Necessary cookies, Functionality cookies, Performance cookies and Advertising cookies. By checking the box and clicking the button below, you are informing Rapid Electronics Ltd that you agree to the use of these cookies as detailed in our Privacy Policy.

Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166  

Bostik Craft Glue Gun and Glue Sticks

<p>The Bostik Craft Glue Gun is a low temperature glue gun giving high bond strength with the lowest possible glue melt temperature.</p>
  • Melting temperature 90°C
  • Reduces the risk of serious burns
  • Ideal for industrial applications where delicate components could be damaged
  • Ideal for delicate fabrics, floristry, and model making etc.
  • Easy trigger action
  • Provides an even application
  • Constant thermostatic control
  • Retractable stand
  • Bonds in seconds
  • Glue sticks are available in packs of 500g (order code 87-4066)
  • Supplied with glue sticks, plug and stand
  • CE approved
Order codeMftrs Part No.
87-406480718Craft glue gun
87-406691504Low Temp. 11mm dia.


11 March 2014 Question by: MARY | Product code: 87-4066
Q. CAN THIS GLUE GUN BE USED ON CARD
A. Hi Mary. Thank you for your question. This glue gun can be used on card.


16 January 2013 Question by: WILL | Product code: 87-4064
Q. WHAT DIAMETER GLUE STICKS DOES THIS GUN TAKE???????
A. Hi Will. Thank you for your question. The sticks for this gun can be found here. These are special cool melt sticks with a diameter of around 10mm.


12 November 2011 Question by: julia somerville
Q. where can i buy additional cool melt mini glue sticks from?
A. Hi Julia,. Thanks for your question. Glue sticks are available in packs of 500g (order code 87-4066)