Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Antex T48JJ70 TCS 50W Temperature Controlled Iron

Order Code:  

85-0550

 
Brand: Antex  MPN: T48JJ70  EAN-13: 5015044080135
 Report an error

Discontinued

The Antex TCS is a temperature controlled soldering iron using the latest miniaturisation techniques to enable the handle to be reduced in size and shaped into a form that is most comfortable to hold.
  • The 50W 230V element is made using thick-film ceramic technology, with characteristics that produce a warm-up time of less than one minute
  • An in-built sensor maintains the selected tip temperature within 2°C
  • Temperature is controlled via a miniature setting dial, set into the handle which is continuously variable from 200 to 450°C
  • Leakage current is negligible - less than 5µA
  • The iron is supplied complete with a 2.3mm chrome-plated bit and 1.5m of silicone-covered cable with fitted UK plug
  • A comprehensive range of bits are available separately

Reviews


Be the first to submit a review