Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166  
Due to the adverse weather conditions in the UK, particularly in Scotland and the Pennines, some deliveries may be subject to delay. Please accept our apologies if your delivery is affected.

Antex Lead-Free Solder


<p>A 0.8mm lead-free solder wire composed of 99.25% tin and 0.75% copper, ideal for use on micro electronics, fine wires and most other electrical and electronic soldering applications.</p>

  • Rosin flux cored
  • Melting point at 207°C to 217°C
  • Suitable for use with all Antex soldering irons
  • Available in 2m and 4m dispensers


 
Order codeMftrs Part No.
85-1180YC001202m on dispenser
85-1182YC002204m on dispenser
Question by Mike Oxer | Product code: 85-1182
Friday, October 21, 2011

Q Is this solder flux cored?
A Hi Mike, thanks for your question. Yes, the solder is flux cored.


loading