Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Timeguard SPS4G 4 Way Surge Protected Socket Strip

Order Code:  

23-9209

  Copy to clipboard
Brand: Timeguard  Copy to clipboard MPN: SPS4G  Copy to clipboard EAN-13: 5012483008461
 Report an error

Discontinued

This inexpensive surge protector is an ideal way to minimise electrical spikes and surges that are a permanent threat to your valuable equipment and data. Now you can protect your computer, printer, fax, scanner, hi-fi, TV etc, against these potential hazards.

The Timeguard SPS4G 4 Way Surge Protected Socket Strip redirects high-energy transients on the mains supply lines harmlessly to earth and away from associated equipment and operators.

This product only protects against power line surges. Aerial inputs and BT connections are not protected.


  • Resets automatically
  • Dissipates incoming and outgoing transients
  • Separate mains ON and mains protection intact indication
  • Three separate mains protection devices between L-N, L-E, N-E with thermal overload protection
  • Optional wall mounting holes provided (keyhole type at rear)
  • 2m cable length with BS1363 plug fitted
  • Tough flame retardant moulding
  • Separate neon indication to denote: (1) Surge protection is intact, (2) Supply is present
  • Manufacturers part no. Timeguard SPS4G
Lead Length 2m
No. of Sockets 4
Surge Protected Yes
Colour White

Reviews


Be the first to submit a review