Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


VOLTCRAFT VC650BT Desktop Multimeter

Order Code:  

51-1949

  Copy to clipboard
Brand: VOLTCRAFT  Copy to clipboard MPN: VC650BT  Copy to clipboard EAN-13: 4016138723809
 Report an error

Discontinued

The VC650BT shows actual effective measured values (True RMS) in the direct and alternating voltage and current measuring area.
The measurement functions are selected using the rotary control. The measuring range is selected automatically for all measuring functions (except for diode and continuity tests). Manual setting is possible at any time.

Polarity is automatically indicated with the prefix (-) in case of negative measured values. The two current measuring inputs are secured against overload with ceramic high-performance fuses.

A low-impedance function (low impedance) enables measuring with reduced internal impedance. This suppresses phantom voltages that may appear in high-impedance measurements. Measuring with reduced impedance is only permitted for measuring circuits of up to 600V and for up to 3s. When pressing the low impedance button, you can hear a signal sound, and there will be a warning shown in the display.

The multimeter is operated with six 1.5V batteries type C or 230V/AC, 50Hz. Automatic switching off saves power if the device is not used for approx. 15 minutes. (The function is activated only when the multimeter is powered by batteries).


  • Measurement of direct and alternating voltage up to 600V
  • Measurement of direct and alternating current up to 10A
  • Frequency measurement up to 400MHz
  • Capacity measurement up to 40mF
  • Measuring impedance values of up to 40MΩ
  • Continuity test (<10Ω acoustic)
  • Diode test
  • Temperature measurement from -40°C to +400°C
  • Signal ratio display (duty cycle) in %
  • 1kHz low-pass filter alternating voltage measurement
  • Comparative value measurement
  • Calibration possible to ISO / DKD
  • Dimensions 242(W) x 105(H) x 305(D)mm
  • Interfaces optical
  • Supplied with Multimeter, power cord, 1x set of measurement probes, 1x set of alligator clips, USB cable, software CD, k-type thermo couple and operating instructions
Display LCD
Interfaces Optical

Questions


*Question functionality currently disabled


20 May 2013 Question by: Rapid Customer | Product code: 51-1949
Q. Does this product log directly to the PC or is the USB interface simply for downloading stored data?
A. Hi Doug. Thank you for your question. This is only for downloading the data to the PC - it does not appear to have a read function on the PC.

Reviews


Be the first to submit a review