Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166  
Due to the adverse weather conditions in the UK, particularly in Scotland and the Pennines, some deliveries may be subject to delay. Please accept our apologies if your delivery is affected.

Voltcraft DL-141TH Temperature Data Logger

Order Code:

54-6404

Brand: Voltcraft MPN: DL-141TH EAN-13: 4016138677003
 Report an error
Qty Ex Vat**
1+ £59.78

Get a quote for large quantities here

**Price per unit
2 In stock, will not be replenished

The Voltcraft DL-141TH temperature and humidity datalogger is intended to be used for long term monitoring and collecting of environmental data. The data logger is designed with high accuracy temperature and humidity sensors with fast response and stability. The readings are saved in the logger's 32,700 sample internal memory and read out by PC with a USB port. The LCD can show current readings, MAX, MIN, TIME, DATE and temperature or humidity values. TYhe supplied Voltcraft software is compatible with Microsoft Windows® 2000 / XP / Vista™ / 7. We also supply a range of other data logging equipment.


  • Captures temperature and humidity
  • Long term data logging
  • Download data to PC via USB
  • Voltcraft software included
  • Measurement rate from 1 second to 24 hours

Order code54-6404
Mftrs. Part no.DL-141TH
Displaybacklit LCD
Range0 to 1999
Temperature range (ºC)-40 to +70
Humidity range (%)0 to 80
Measurement rate1 sec. To 24 hours
Battery1 x 3.6 V Lithium battery
Height (mm)33
Width (mm)48
Length (mm)94
Weight (g)115

Be the first to ask a question