Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


CIC TA-7642 Radio IC

Order Code:  

82-1027

  Copy to clipboard
Brand: CIC  Copy to clipboard MPN: TA-7642  Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
5+ £1.33
10+ £1.16
25+ £1.01
100+ £0.933

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Contact us for expedited delivery
1,036 in Stock, despatched same dayAdditional quantity lead time 4 months

An AM receiver from CIC in a TO-92 package which requires very few external components to make a complete radio.


  • Low operating voltage – down to 1.3V
  • Low quiescent current – 0.2mA
Device TA-7642
Package TO-92
Temperature Range -10 to +60°C

To use this facility please Sign In.

Sign In

Reviews


A most useful IC

Reviewed by: Mr Peter Thornton - 14 August 2017
This little beauty is just the job for LF / LW / MW receivers. For the price you can't beat it, and as usual, Rapid had it to my door next post. Superb service, Rapid!

Reviewed by: M. N. Corbett - 17 November 2008
This radio IC is simple to use and provides good results for the more local stations on medium waves, although selectivity is not as good as the conventional radio. For longwave Radio 4 operation it is ideal, provinding a personal headphone radio with a very long battery life. A version has been built encapsulated in clear cast resin which does away with the need for a case, and provides a degree of novelty. The product is ideal for students, to give an insight into radio at a low cost per constructor. The longwave version is useful as an interference sniffer.