Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


StarTech MXT100 2m Straight Through Serial Cable - DB9 M/F

Order Code:  

19-8798

  Copy to clipboard
Brand: StarTech.com  Copy to clipboard MPN: MXT100  Copy to clipboard EAN-13: 0065030771214
 Report an error

Discontinued

The StarTech.com MXT100 Straight Through Serial Cable features 1 x DB9 male connector and 1 x DB9 female connector, providing a high quality serial mouse or EGA monitor extension. Allows you to extend the reach of your mouse or EGA monitor cable by 2m to eliminate cable length restrictions, or replace worn or missing cables.

Backed by StarTech.com lifetime warranty.


  • DB9 male to DB9 female connectors
  • Cable length: 1.8m
  • Colour: Grey
  • Connector A: DB-9 (9-pin, D-Sub) male
  • Connector B: DB-9 (9-pin, D-Sub) female
  • Manufacturer's part no.: MXT100
Type RS232 cable
Cable Length 1.8m
Connector Type A D-Sub plug
Connector Type B D-Sub socket
Colour Grey

Reviews


Be the first to submit a review