Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Stanley 1-92-736 11 Compartment Organiser

Order Code:  

84-8107

  Copy to clipboard
Brand: Stanley  Copy to clipboard MPN: 1-92-736  Copy to clipboard EAN-13: 3253561927362
  • Country of Origin:
 Report an error

Discontinued

This Stanley organiser has 11 compartments and is ideal for storing and organising small items. Three longer compartments allow for slightly larger items to be stored, whilst the smaller compartments are ideal for pins, tacks, nuts, bolts etc.

  • The organiser has a transparent, plastic lid to allow its contents to be easily found.
  • Dimensions
  • Height: 5.3cm.
  • Width: 24.3cm.
  • Depth: 17.5cm.


    Length 243mm
    Width 175mm
    Height 53mm
    Compartments 11
    Material N/A

  • Reviews


    Be the first to submit a review