Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Stanley 0-87-470 Chrome Adjustable Wrench 250mm (10in)

Order Code:  

84-7479

  Copy to clipboard
Brand: Stanley  Copy to clipboard MPN: 0-87-470  Copy to clipboard EAN-13: 3253560874704
  • Country of Origin: China
 Report an error

Discontinued

Forged from chrome alloy steel. The jaws are fully hardened and tempered. The polished head is nickel plated chrome plated to protect against rust. The 23° head angle provides better accessibility to the nut.

  • Size: 250mm (10 in).
  • Jaw capacity: 29mm.


    Type Adjustable
    Jaw Capacity 29mm
    Length 250mm

  • Reviews


    Be the first to submit a review