Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Siretta SNYPER-3G Handheld Signal Strength Tester for 3G/UMTS Networks

Order Code:  

43-1152

  Copy to clipboard
Brand: Siretta  Copy to clipboard MPN: SNYPER-3G  Copy to clipboard
 Report an error

Discontinued

The SNYPER-3G is a high performance cellular signal and network analyser for the 3G/UMTS and 2G/GPRS networks, with a host of important features for the busy engineer and installer. The new SNYPER range utilises the same design platform used in advanced wireless terminals to provide market leading performance and functionality at a highly competitive price.


  • 3G/UMTS and worldwide 2G/GPRS coverage
  • Identifies surrounding network base stations
  • Summary feature for consolidated network data
  • Large easy to read LCD display
  • Operates without SIM
  • Logical menus and operation
  • Long life rechargeable battery with USB Charger
  • Splash proof, rugged and durable construction
  • Removable antenna
Height 70mm
Length 265mm
Type Signal tester
Width 220mm

Reviews


Be the first to submit a review