Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


TruConnect Single Row PCB Headers

<p>A low-cost interconnection system for making quick on board contact with multi-way circuits.</p>
  • Single row
  • Straight style
  • 36-way or pre-cut to shorter lengths
  • Compatible with 2.54mm jumper links
  • Single row PCB header plug
  • Gold plated PCB header on a 2.54mm pitch
Insulator materialBlack polyester, Rated UL94V-0
Contact materialCopper alloy
Contact finishPlugs: Gold plated; Sockets: Nickel plated
Current rating5A
Insulation resistance1x 109 MΩ
Operating temperature–55°C to +105°C
*Question functionality currently disabled


04 October 2013 Question by: Rapid Customer
Q. Someone already asked, and they were directed to more PLUGS. Do you sell any SOCKETS tom match? I really can't emphasize the word SOCKET enough!
A. Hi Dave. Thank you for your question. A suitable 2.54mm socket range would be these.


30 July 2013 Question by: Rapid Customer
Q. Is there an alternative female header for sale? i have tried to look with no luck.
A. Hi Andy. Thank you for your question. They are the only version we offer in 2.56mm. You may be able to use this range and cut them down.


07 April 2013 Question by: Rapid Customer
Q. Will these plug into a breadboard? If not what do you recommend?
A. Hi, thank you for your question. These connectors are not suitable for breadboard but will fit into strip boars (veroboard). We suggest that just the wires should be soldered to the connector on a small piece of strip board. The wires will go into the breadboard allowing you to use the connector.