Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Siemens 6ES7954-8LC02-0AA0 SIMATIC S7 MEMORY CARD 4 MB

Siemens 6ES7954-8LC02-0AA0 SIMATIC S7 MEMORY CARD 4 MB

Order Code:  

55-2493

  Copy to clipboard
Brand: Siemens  Copy to clipboard MPN: 6ES7954-8LC02-0AA0  Copy to clipboard EAN-13: 4025515077954
 Report an error

Discontinued

The Siemens 6ES7954-8LC02-0AA0 is a SIMATIC S7 Memory Card. The 4 Mbyte card is ideal for backing up or transferring a program to multiple CPUs, or to update the firmware of CPUs, signal modules and communication modules.


  • Type of memory: FLASH EPROM
  • Size: 4 Mbyte
  • Number of write/delete operations, min: 500000
  • Data retention (after final programming action), min: 10 years
  • Dimensions: 24(W) x 32(H) x 2.1(D)mm
  • Weight: 3g
  • Manufacturer's part: Siemens 6ES7954-8LC02-0AA0
Operating Voltage N/A
Display N/A
No. of Digital Inputs N/A
No. of Analogue Inputs N/A
No. of Digital Outputs N/A
No. of Analogue Outputs N/A
Type Memory module

Reviews


Be the first to submit a review