Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Siemens 6ES7221-3AD30-0XB0 S7-1200 SB 1221 Digital Input Module

Siemens 6ES7221-3AD30-0XB0 S7-1200 SB 1221 Digital Input Module

Order Code:  

55-8157

  Copy to clipboard
Brand: Siemens  Copy to clipboard MPN: 6ES7221-3AD30-0XB0  Copy to clipboard EAN-13: 6940408100831
 Report an error

Discontinued

The Siemens 6ES7221-3AD30-0XB0 is a SB 1221 Digital Input/ Output Signal Module that converts the level of the external digital signals from the process to the internal signal level of the S7-1200. The 5V Signal Board is plugged direct into the SIMATIC S7-1200-CPU and linked electrically and mechanically with the CPU in this way. The installation dimensions of the CPU remain unchanged.


  • SPS component (category): SPS add-on module
  • Specification: 4 DE, 5V/DC, 200 kHz
  • Voltage: 5V DC
  • Input current: 50mA
  • Current consumption: 40mA
  • Power loss: 1W
  • Number of digital inputs: 4
  • Operating temperature: -40°C to 70°C
  • Dimensions: 38(W) x 62(H) x 21(D)mm
  • Weight: 35g
  • Type: S7-1200 SB 1221
  • Manufacturer part: Siemens 6ES7221-3AD30-0XB0
Operating Voltage 5V DCV
Display No
No. of Digital Inputs 4
No. of Analogue Inputs 0
No. of Digital Outputs 0
No. of Analogue Outputs 0
Type Add-on module

Reviews


Be the first to submit a review