Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Siemens 6AV6647-0AB11-3AX0 SIMATIC KTP600 HMI Basic Panel Resolution 320 x 240

Order Code:  

55-8049

  Copy to clipboard
Brand: Siemens  Copy to clipboard MPN: 6AV6647-0AB11-3AX0  Copy to clipboard EAN-13: 6940408100572
 Report an error

Discontinued

The Siemens 6AV6647-0AB11-3AX0 is a SIMATIC HMI Basic Panel can be used wherever compact machines and plants are controlled and monitored locally, such as in production, process and building automation. The SIMATIC KTP600 HMI Basic Panel is installation compatible with the existing touch devices of the product family of Panels and Multi Panels. It has a MONO widescreen TFT display size of 4.3 inches with a screen resolution of 320 x 240. The Basic Panel has 1 Ethernet interface (TCP/IP, PROFINET), and a membrane keyboard with 6 tactile function keys.


  • Assembly dimensions: 196(W) x 140(H) x 44(D)mm
  • Dimensions: 158(H) x 214(W)mm
  • Interface: 1 x RJ45 Ethernet for PROFINET interface
  • Memory size: 512 kB
  • Protection type: IP65 (on front)/IP20 (on back)
  • Resolution: 320 x 240 pixels
  • SPS component (category): SPS display extension
  • Screen display area: 115.2 x 86.4mm/ 5.7 inches
  • Specification: MONO
  • Type: SIMATIC KTP600
  • Manufacturer part: Siemens 6AV6647-0AB11-3AX0
Meter Function Touch screen
No. of Digits N/A
Display Format 320 x 240
Display Type Screen

Reviews


Be the first to submit a review