The Siemens 6AV6647-0AA11-3AX0 is a SIMATIC HMI Basic Panel can be used wherever compact machines and plants are controlled and monitored locally, such as in production, process and building automation. The SIMATIC KTP400 HMI Basic Panel is installation compatible with the existing touch devices of the product family of Panels and Multi Panels. It has a MONO widescreen TFT display size of 4.3 inches with a screen resolution of 320 x 240. The Basic Panel has 1 Ethernet interface (TCP/IP, PROFINET), and a membrane keyboard with 8 function keys and 26 system keys.
- Assembly dimensions: 122(W) x 98(H) x 401(D)mm
- Dimensions: 116(H) x 40(W)mm
- Interface: 1 x RJ45 Ethernet for PROFINET interface
- Memory size: 512 kB
- Protection type: IP65 (on front)/IP20 (on back)
- Resolution: 320 x 240 pixels
- SPS component (category): SPS display extension
- Screen display area: 76.79 x 57.59mm/ 3.8 inches
- Specification: MONO
- Type: SIMATIC KTP400
- Manufacturer part: Siemens 6AV6647-0AA11-3AX0
Meter Function |
Touch screen |
No. of Digits |
N/A |
Display Format |
320 x 240 |
Display Type |
Screen |