Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Siegen S0948 Telescopic Inspection Mirror 52 x 83mm with 2 LEDs

Order Code:  

89-8672

  Copy to clipboard
Brand: Siegen Tools  Copy to clipboard MPN: S0948  Copy to clipboard EAN-13: 5054511969740
  • Country of Origin: China
  • Free UK shipping available
 Report an error
Qty Unit Price (Inc VAT)
1+ £14.23

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 2 days
100 available to back OrderBack-order availability date - 21/04/2024

Five section stainless steel inspection tool. 52 x 83mm Mirror with built-in LEDs mounted on twin ball joints for maximum articulation. Ideal for use in low light areas. Contoured and textured comfort grip handle. Supplied with batteries.

Model NoS0948
Battery:2 x CR2032 (supplied)
Lengths:285/876mm
Mirror Size(s):52 x 83mm

Type Telescopic inspection mirror
Length 876mm
Mirror Size 52 x 83mm
Lifetime Warranty Yes

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review