Hardened and tempered Chrome Vanadium steel punches and chisels. Chemically blackened for added corrosion resistance. Supplied in storage case.
Model No S0802 Contents: Cold Chisels; 10 x 140, 12 x 150, 16 x 170mm, Taper Punch; Ø2.4 x 140mm, Pin Punches; Ø1.5 x 150, Ø3 x 150, Ø4 x 150, Ø5 x 150, Ø6 x 150, Ø8 x 150mm, Centre Punches; Ø6 x 110, Ø8 x 115mm Nett Weight: 1.00Kg Pin Length: 102-170mm
Type
Punch Set
Material
Chrome Vanadium Steel
Numbers
12
Lifetime Warranty
No
Order Code: {{product.ProductCode}}
Your Ref: {{product.CustomerCode}}
MPN: {{product.ManuPartNo}}
{{attribute.Name}} : {{decodeHtml(attribute.Value)}}
ROHS : Compliant
ROHS : Exempt
ROHS : Non Compliant
Available for re-reeling
Re-reel (additional charge applies)
Unfortunately re-reeling is not available at the present time for this item as the required quantity is greater than the available stock.
Re-reeling orders placed after 16:30 will be processed the next working day.
Unfortunately re-reeling is not available at the present time for this item.
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
This product will not be replenished, however, you may buy the remaining stock.
Order in multiples of {{product.InMultiple < product.MinSalesQty ? product.InMultiple : product.MinSalesQty}}
Order in multiples of {{product.InMultiple < product.MinSalesQty ? product.InMultiple : product.MinSalesQty}}
Quantities over {{ product.ReReel.MaxReelSize }} will be supplied on multiple reels.
To use this facility please Sign In.
Sign In