1/4"Hex bit driver with flip reverse mechanism. Composite grip covering shaft for added comfort and control. Includes popular bits in holder and a magnetic extension bar/bit holder. Supplied in a composite storage case.
Model No S0775 Contents: Reversible Ratchet Driver, 1/4"Hex Bits; Slotted - 5, 6mm, Phillips - #1, #2, #3, TRX-Star* - T15, T20, Hex - 4, 5, 5.5mm, Magnetic Extension Bar/Bit Holder Nett Weight: 0.19Kg
Type
Set
Pieces
12
Drive Type
Hex, Phillips, slotted, Torx
Lifetime Warranty
Yes
Order Code: {{product.ProductCode}}
Your Ref: {{product.CustomerCode}}
MPN: {{product.ManuPartNo}}
{{attribute.Name}} : {{decodeHtml(attribute.Value)}}
ROHS : Compliant
ROHS : Exempt
ROHS : Non Compliant
Available for re-reeling
Re-reel (additional charge applies)
Unfortunately re-reeling is not available at the present time for this item as the required quantity is greater than the available stock.
Re-reeling orders placed after 16:30 will be processed the next working day.
Unfortunately re-reeling is not available at the present time for this item.
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
This product will not be replenished, however, you may buy the remaining stock.
Order in multiples of {{product.InMultiple < product.MinSalesQty ? product.InMultiple : product.MinSalesQty}}
Order in multiples of {{product.InMultiple < product.MinSalesQty ? product.InMultiple : product.MinSalesQty}}
Quantities over {{ product.ReReel.MaxReelSize }} will be supplied on multiple reels.
To use this facility please Sign In.
Sign In