Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Siegen S0565 Multi-purpose Spanner Set 50pc Metric

Order Code:  

89-0446

  Copy to clipboard
Brand: Siegen Tools  Copy to clipboard MPN: S0565  Copy to clipboard EAN-13: 5024209802376
  • Country of Origin: India
 Report an error

Discontinued

Multipurpose Chrome Vanadium steel spanners, fully polished with mirror finish. Hardened and tempered for corrosion resistance. The set consists of nineteen combination spanners with open ends and WallDrive® rings; five offset ring spanners with bi-hex rings; ten mini combination spanners with open ends and WallDrive® rings; six stubby combination spanners for improved access in confined spaces with WallDrive® rings; five double end half-moon spanners with 12-point WallDrive® rings; five S-spanners with WallDrive® rings. Spanners individually packed in heavy-duty tool wrap.

Model NoS0565
Contents:Combination Spanners; 8, 9, 10, 11, 12, 13, 14, 15, 16, 17, 18, 19, 20, 22, 24, 25, 27, 30, 32mm, Offset Ring Spanners; 6 x 7, 8 x 9, 10 x 11, 12 x 13, 14 x 15mm, Mini Combination Spanners; 4, 4.5, 5, 5.5, 6, 7, 8, 9, 10, 11mm, Combination Stubby Spanners; 10, 12, 13, 14, 17, 19mm, Double End Half-Moon Spanners; 8 x 10, 11 x 13, 14 x 15, 17 x 19, 21 x 22mm, S-Spanners; 10 x 11, 12 x 13, 14 x 15, 16 x 17, 18 x 19mm
Nett Weight:6.48Kg

Length N/A
Jaw Capacity N/A
Type Spanner set
Material Steel
Pieces 50
Lifetime Warranty Yes

Reviews


Be the first to submit a review