Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Siegen S0494 Ball-end Hex Key Set 9pc Metric

Order Code:  

89-3629

  Copy to clipboard
Brand: Siegen Tools  Copy to clipboard MPN: S0494  Copy to clipboard EAN-13: 5024209687751
  • Country of Origin: China
 Report an error

Discontinued

Chrome Vanadium steel. Set of Metric ball-end hex keys supplied in retainer.


Model NoS0494
Contents:1.5, 2, 2.5, 3, 4, 5, 6, 8, 10mm
Length:75-180mm
Nett Weight:0.33Kg
Type Ball end metric
Pieces 9
Size Various
Lifetime Warranty Yes
Material Chrome Vanadium Steel

Reviews


Be the first to submit a review