This quality adaptor converts double banana jack test instruments to BNC male coaxial configuration. The 4mm banana plugs are stackable. For added shielding protection the adaptor is fully shrouded. The BNC centre contact is gold plated on brass for low contact resistance.
Connector Type A: Insulated BNC plug Connector Type B: 1x red and 1x black stackable plugs Cable Type: Insulated test lead Ca ble colour: Black Lead Length: Available in 1m lengths
Body Style
Straight
Body Gender
Male
Contact Gender
Pin
Impedance
50Ω
Order Code: {{product.ProductCode}}
Your Ref: {{product.CustomerCode}}
MPN: {{product.ManuPartNo}}
{{attribute.Name}} : {{decodeHtml(attribute.Value)}}
ROHS : Compliant
ROHS : Exempt
ROHS : Non Compliant
Available for re-reeling
Re-reel (additional charge applies)
Unfortunately re-reeling is not available at the present time for this item as the required quantity is greater than the available stock.
Re-reeling orders placed after 16:30 will be processed the next working day.
Unfortunately re-reeling is not available at the present time for this item.
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
This product will not be replenished, however, you may buy the remaining stock.
Order in multiples of {{product.InMultiple < product.MinSalesQty ? product.InMultiple : product.MinSalesQty}}
Order in multiples of {{product.InMultiple < product.MinSalesQty ? product.InMultiple : product.MinSalesQty}}
Quantities over {{ product.ReReel.MaxReelSize }} will be supplied on multiple reels.