Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Sharpie® 1985857 Fine Tip Permanent Marker Black

Order Code:  

97-1372

  Copy to clipboard
Brand: Sharpie  Copy to clipboard MPN: 1985857  Copy to clipboard EAN-13: 3501179858579
 Report an error
Qty Unit Price (Inc VAT)
1+ £2.58

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
25 in Stock, despatched same dayAdditional quantity lead time 9 days

The Sharpie® Fine Tip Permanent Marker will write on most surfaces and has a 1mm tip. It is ideal for everyday use; at home, on the jobsite etc. The high-quality ink dries quickly and resists both fading and water. The cap quickly identifies the colour inside, there is also a handy clip that allows the marker to be attached to a pocket or folder.

1 x Sharpie® Fine Permanent Marker Black


Colour Black
Tip Shape Fine
Line Width 0.9mm
Type Pen

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review