This site uses cookies to deliver our services and provide a basic level of website functionality. The four different types of cookies are: Strictly Necessary cookies, Functionality cookies, Performance cookies and Advertising cookies. By checking the box and clicking the button below, you are informing Rapid Electronics Ltd that you agree to the use of these cookies as detailed in our Privacy Policy.

Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Tekview Envirotxt Power Loss & Temperature Alerts Socket via GSM Mobile Network

Order Code:  

43-0056

 
Brand: Tekview  MPN: Envorotext  EAN-13: 0634158400148
 Report an error
Qty Unit Price (Ex VAT)
1+ £70.87

Get a quote for large quantities here

Units
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
31 in Stock, despatched same dayAdditional quantity lead time 14 days

Envirotxt is a new and innovative GSM (mobile network) device that monitors both temperature and power loss. It has a built-in temperature sensor which sends SMS alerts at pre-programmed user defined thresholds from -10 to +50°C. Envirotxt needs a SIM card to send SMS (text message) alerts through the mobile network. It needs a standard sized SIM card on any network except the Three Network as this is purely digital network.

Envirotxt has a quad-band GSM module so it can be used in almost all countries around the world. It can be used for a wide variety of applications including, second homes (e.g. fridge/freezers and frozen pipes), boats (e.g. shore power loss and preventing the engine from freezing), medical (e.g. critical fridge/freezers or keeping medicine at required temperatures, etc), warehousing (e.g. storage at correct temperatures and power loss), hydroponics, various utilities, server/comms room and much more.

Envirotxt is designed to have one master user who has full control of all its functions, plus up to 4 additional users. All temperature ranges can be customised by the user to alert at your required temperatures. E.g. you can set the temperature parameters at 3 – 20°C and Envirotxt will send an SMS alert if the temperature drops below 3°C and if the temperature rises above 20°C. It will also alert you when the temperatures goes back inside the pre-set range.

Envirotxt is simple and easy to use, simply plug in and send a couple of SMS messages, then you are in control and can set any temperature required for instant SMS alerts. Envirotxt has an internal temperature sensor and also an external temperature sensor so temperature can be monitored in a more specific location if required.


  • Instant power loss and restore text message (SMS) alerts to all users
  • Instant temperature SMS alerts
  • Rapid temperature rise SMS alert
  • All temperature alert parameters are customisable
  • Internal and 1m external temperature sensor included
  • No installation, just 'plug & play'
  • Simple quick set up - less than 5 minutes
  • Permits 1master user and 4 additional users
  • Size 110 x 60 x 55mm, at the widest parts
  • SIM card required

GSM band850/900/1800/1900MHz
Temperature sensor 1m external
SIM cardRequired
Input110 to 230V AC, 50Hz
Time and dateAutomatic synchronisation
Operating temperature-100 to +500C
Relative humidity10 to 90%, without condensation
Size110 x 60 x 55mm
CE compliantYes

To use this facility please Sign In. Alternatively use our Quotation page.

Sign In

Reviews


Be the first to submit a review