A 12V 20W constant voltage LED driver/power supply with high efficiency, power factor correction and inbuilt protection. The driver is ideal for indoor lighting applications.
Captive terminals screws
Snap lock cable strain relief
Overload, short circuit and thermal protection
SELV Equivalent
Class II product
Interference suppression in accordance with EN55015
PowerLED PCV1220
Input Voltage
220 to 240V
Output Current
1.7A
Output Voltage
12V
Input Power
20W
Order Code: {{product.ProductCode}}
Your Ref: {{product.CustomerCode}}
MPN: {{product.ManuPartNo}}
{{attribute.Name}} : {{decodeHtml(attribute.Value)}}
ROHS : Compliant
ROHS : Exempt
ROHS : Non Compliant
Available for re-reeling
Re-reel (additional charge applies)
Unfortunately re-reeling is not available at the present time for this item as the required quantity is greater than the available stock.
Re-reeling orders placed after 16:30 will be processed the next working day.
Unfortunately re-reeling is not available at the present time for this item.
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
This product will not be replenished, however, you may buy the remaining stock.
Order in multiples of {{product.InMultiple < product.MinSalesQty ? product.InMultiple : product.MinSalesQty}}
Order in multiples of {{product.InMultiple < product.MinSalesQty ? product.InMultiple : product.MinSalesQty}}
Quantities over {{ product.ReReel.MaxReelSize }} will be supplied on multiple reels.