Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


On Semi FQP17P10 16.5A 100V TO-220AB Mosfet

Order Code:  

47-5741

  Copy to clipboard
Brand: On Semiconductor  Copy to clipboard MPN: FQP17P10  Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
5+ £1.31
25+ £1.06
100+ £0.825

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Contact us for lead times on larger quantities
190 in Stock, despatched same dayAdditional quantity lead time 14 days

A 16.5A 100V P-Channel enhancement mode power QFET MOSFET is especially designed to reduce ON-state resistance, provide high avalanche energy strength and superior switching performance. The device is ideal for switched mode power supplies, audio amplifiers, DC motor control, and variable switching power applications.


  • TO-220 Package
  • Low gate charge
  • Low Crss
  • 100% Avalanche tested
  • 175°C Junction temperature rating

Please refer to the Product Change Notice (PCN) for this device.
Channel Type P-Channel
Drain Current 16.5A
Drain-Source Breakdown Voltage 100V
Drain-Source On-Resistance 0.14Ω
Gate Source Voltage 30V
Package/Case TO-220
Power Dissipation 100W

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review