Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Ideal Power 15DYS650-180280W 50W Desktop PSU 18V 2.8A C8 Input 2.1mm Output

Ideal Power 15DYS650-180280W 50W Desktop PSU 18V 2.8A C8 Input 2.1mm Output

Order Code:  

18-1687

  Copy to clipboard
Brand: Ideal Power  Copy to clipboard MPN: 15DYS650-180280W  Copy to clipboard
 Report an error

Discontinued

This 50W 18V 2.8A desktop power supply has a Class II C8 type inlet connector and a 2.1mm output connector. The PSU meets the requirements of Level VI efficiency regulations and has a universal voltage input, making it suitable for a wide range of applications in the workshop, laboratory, classroom, garage, etc.


  • High reliability
  • 100% ATE tested
  • Built-in OVP, OCP and SCP
  • 100% Smart burn-in test for 4 hours
  • Approved to cULus, TUV, RCM, PSE, CCC, CB, FCC, CE
Output Voltage 18V
Output Current 2.8A
Power Rating 50W
Input Connector C8
Output Connector 2.1 x 5.5mm
Dimensions 98 x 53 x 32mm
Supply Voltage Range 90 to 264V

Reviews


Be the first to submit a review