Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Sealey VSBSP39S Ø3.9mm Borescope Probe - Side View

Order Code:  

89-7850

  Copy to clipboard
Brand: Sealey  Copy to clipboard MPN: VSBSP39S  Copy to clipboard EAN-13: 5051747581647
 Report an error

Discontinued

Optional Ø3.9mm borescope probe (90° side view). Suitable for access through the smallest diesel injector or glow plug aperture. Does not have any dark screen corners, giving image coverage/quality right to the edge of the screen. Features lighting LEDs for a clear image in dark areas. Use with Model No. VS8200.

Model NoVSBSP39S
Adjustable Light Control:Yes
Nett Weight:0.10Kg
Pod Length:35mm
Probe Size:Ø3.9 x 800mm
Viewing Angle:90° Side View

Type Side view
Diameter 3.9mm
Probe Length 800mm
Power Source N/A
Lifetime Warranty No

Reviews


Be the first to submit a review