Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Sealey TR2000 Transformer 2000Va 230V/110V

Order Code:  

89-3149

  Copy to clipboard
Brand: Sealey  Copy to clipboard MPN: TR2000  Copy to clipboard EAN-13: 5024209215176
 Report an error

Discontinued

110V Transformer with tool rated performance suitable for intermittent running of power tools and continuous running of lighting products within specified capacity. IP44 Rated unit with case manufactured from GRP and insulated to class H. Fitted with thermostatic overload protection. Supplied with 16Amp/110V socket(s) and 1.2m flexible three-core cable.

Model NoTR2000
Continuous Rating:1000VA
Nett Weight:12.13Kg
Power Tool Rating:2000VA
Sockets:2

Type Transformer
Lifetime Warranty No

Reviews


Be the first to submit a review