Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Sealey THC100 Thermometer (In/Out)/Hygrometer/Clock

Order Code:  

89-0083

  Copy to clipboard
Brand: Sealey  Copy to clipboard MPN: THC100  Copy to clipboard EAN-13: 5051747698710
 Report an error

Discontinued

This thermometer from Sealey features a large LCD digital screen displays both the internal and external temperature readings simultaneously. Also shows humidity and time. Features integral stand or can be wall mounted. Ideal for the workshop, body shop, office or home. Temperature can be shown in either °C or °F.


  • Temperature probe cable length: 3m
  • Size (H x W x D): 104 x 98 x 22mm
  • In/out temperature range: -50°C to +70°C (-58°F to 158°F)
  • Temperature accuracy: ±1°C
  • Humidity range: 10% to 99% RH
  • Battery: 1x AAA (supplied)
  • Manufacturer's part THC100
Type N/A
Length N/A

Reviews


Be the first to submit a review